Part Details for 249-4167-3334-504F by Dialight
Overview of 249-4167-3334-504F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-4167-3334-504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-24941673334-504F
|
Mouser Electronics | LED Panel Mount Indicators PANEL IND BLUE 14VDC RoHS: Compliant | 0 |
|
$11.1000 / $14.9000 | Order Now |
DISTI #
70082294
|
RS | Indicator Panel Mount LED 0.375" Knurled Flange Nut Lock Washer & Nut Blue | Dialight 249-4167-3334-504F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 22 |
|
$8.0400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin RoHS: Compliant |
72 Partner Stock |
|
$12.6700 / $20.7900 | Buy Now |
DISTI #
16540451
|
Verical | LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 72 |
|
$11.5000 / $16.2700 | Buy Now |
DISTI #
249-4167-3334-504F
|
TTI | LED Panel Mount Indicators PANEL IND BLUE 14VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 249-4167-3334-504F
|
PEI Genesis | LED PANEL IND BLUE 14VDC CYL | 72 |
|
Buy Now | |
DISTI #
000000000002296805
|
Sager | LED Panel Mount Indicators PANEL IND BLUE 14VDC | 0 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin RoHS: Compliant |
72 Partner Stock |
|
$12.6700 / $20.7900 | Buy Now |
Part Details for 249-4167-3334-504F
249-4167-3334-504F CAD Models
249-4167-3334-504F Part Data Attributes
|
249-4167-3334-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-4167-3334-504F
Dialight
Single Color LED, Blue, 7.1mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 14 V | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO |