Part Details for 249-4168-3734-504F by Dialight
Overview of 249-4168-3734-504F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-4168-3734-504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2181
|
Newark | Panel Mount Indicator, Led, 9.53Mm, Blue, 28V, Led Color:Blue, Operating Voltage:28Vdc, Mounting Hole Dia:9.53Mm, Forward Current If:10Ma, Luminous Intensity:1.5Cd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:28V Rohs Compliant: Yes |Dialight 249-4168-3734-504F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$12.2900 / $20.5800 | Buy Now |
DISTI #
2266-249-4168-3734-504F-ND
|
DigiKey | LED PANEL IND BLUE 28VDC STVP Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2528 In Stock |
|
$11.3500 / $12.2500 | Buy Now |
DISTI #
645-24941683734-504F
|
Mouser Electronics | LED Panel Mount Indicators PANEL IND BLUE 28VDC RoHS: Compliant | 92 |
|
$11.3400 / $18.1700 | Buy Now |
DISTI #
70082630
|
RS | Indicator Pmnt 9.53mm Mounting Hole Size Blue LED Solder Turret Term 28Vdc | Dialight 249-4168-3734-504F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8300 / $19.7900 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin RoHS: Compliant |
2818 In Stock |
|
$10.8500 / $12.1900 | Buy Now |
DISTI #
36330838
|
Verical | LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2548 |
|
$10.6400 / $11.4900 | Buy Now |
DISTI #
51605943
|
Verical | LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1807 | Americas - 215 |
|
$13.3576 / $15.7088 | Buy Now |
DISTI #
249-4168-3734-504F
|
TTI | LED Panel Mount Indicators PANEL IND BLUE 28VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 249-4168-3734-504F
|
PEI Genesis | LED PANEL IND BLUE 28VDC STV | 2548 |
|
Buy Now | |
DISTI #
000000000002296808
|
Sager | LED Panel Mount Indicators PANEL IND BLUE 28VDC | 0 |
|
Buy Now |
Part Details for 249-4168-3734-504F
249-4168-3734-504F CAD Models
249-4168-3734-504F Part Data Attributes
|
249-4168-3734-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-4168-3734-504F
Dialight
Single Color LED, Blue, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |