Part Details for 2494020000 by Weidmüller Interface GmbH & Co. KG
Overview of 2494020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2494020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1199
|
Newark | A3C 16 Pe |Weidmuller 2494020000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $13.9300 | Buy Now |
DISTI #
281-2494020000-ND
|
DigiKey | A3C 16 PE Min Qty: 1 Lead time: 11 Weeks Container: Box |
48 In Stock |
|
$11.8680 / $13.0500 | Buy Now |
DISTI #
2494020000
|
Avnet Americas | PE Terminal Block Wemid Green/Yellow 18AWG to 4AWG (Alt: 2494020000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2494020000
|
Mouser Electronics | DIN Rail Terminal Blocks A3C 16 PE | 82 |
|
$7.4100 / $11.8600 | Buy Now |
|
Onlinecomponents.com | 20 Factory Stock |
|
$7.8100 / $9.3400 | Buy Now |