Part Details for 2499-003-X5S0-102MLF by Tusonix
Overview of 2499-003-X5S0-102MLF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2499-003-X5S0-102MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1049-ND
|
DigiKey | CAP FEEDTHRU 1000PF 500V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2535 In Stock |
|
$2.5324 / $4.9700 | Buy Now |
DISTI #
800-24993X5S0102MLF
|
Mouser Electronics | EMI Feedthrough Filters 1000 pF .22uF 50V RoHS: Compliant | 219 |
|
$2.5200 / $4.3400 | Buy Now |
DISTI #
2499-003-X5S0-102MLF
|
TTI | EMI Feedthrough Filters 1000 pF .22uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 700 In Stock |
|
$2.5900 / $4.0600 | Buy Now |
Part Details for 2499-003-X5S0-102MLF
2499-003-X5S0-102MLF CAD Models
2499-003-X5S0-102MLF Part Data Attributes:
|
2499-003-X5S0-102MLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2499-003-X5S0-102MLF
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Manufacturer Series | 2499-003 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2499-003-X5S0-102MLF
This table gives cross-reference parts and alternative options found for 2499-003-X5S0-102MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2499-003-X5S0-102MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2499-003-X5S0-102MLF | Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 2499-003-X5S0-102MLF vs 2499-003-X5S0-102MLF |