Part Details for 2499-003-X5W0-502P by CTS Corporation
Overview of 2499-003-X5W0-502P by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2499-003-X5W0-502P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2499-003-X5W0-502P
|
Avnet Americas | EMI Filter 20A 500VDC AXL Panel Mount/Through Hole - Bulk (Alt: 2499-003-X5W0-502P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$27.0000 | Buy Now |
DISTI #
2499-003-X5W0-502P
|
Avnet Americas | EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 2499-003-X5W0-502P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | Buy Now |
DISTI #
774-2499003X5W0502P
|
Mouser Electronics | EMI Feedthrough Filters 5000PF 200V 20A RoHS: Compliant | 0 |
|
$18.9300 / $19.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.6200 / $39.0000 | Buy Now | |
DISTI #
2499-003-X5W0-502P
|
TTI | EMI Feedthrough Filters 5000PF 200V 20A Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$20.9100 | Buy Now |
Part Details for 2499-003-X5W0-502P
2499-003-X5W0-502P CAD Models
2499-003-X5W0-502P Part Data Attributes
|
2499-003-X5W0-502P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2499-003-X5W0-502P
CTS Corporation
Feed Through Capacitor, 1 Function(s), 500V, 20A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 6.35 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 11.88 mm | |
Insertion Loss-Max | 50 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2499-003-X5W0-502P
This table gives cross-reference parts and alternative options found for 2499-003-X5W0-502P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2499-003-X5W0-502P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2499-003-X5W0-502P | Feed Through Capacitor, 1 Function(s), 500V, 20A | Tusonix | 2499-003-X5W0-502P vs 2499-003-X5W0-502P |
2499-003-X5W0-502PLF | Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 2499-003-X5W0-502P vs 2499-003-X5W0-502PLF |