Part Details for 2499-003-X5W0-502PLF by Tusonix
Overview of 2499-003-X5W0-502PLF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2499-003-X5W0-502PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1268-ND
|
DigiKey | CAP FEEDTHRU 5000PF 500V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
148 In Stock |
|
$8.0800 / $12.9300 | Buy Now |
DISTI #
800-2499003X5W0502PL
|
Mouser Electronics | EMI Feedthrough Filters 5000pF 0/+100% 500Vdc@85C RoHS: Compliant | 291 |
|
$7.1600 / $12.9300 | Buy Now |
DISTI #
2499-003-X5W0-502PLF
|
TTI | EMI Feedthrough Filters 5000pF 0/+100% 500Vdc@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4200 / $19.0900 | Buy Now |
Part Details for 2499-003-X5W0-502PLF
2499-003-X5W0-502PLF CAD Models
2499-003-X5W0-502PLF Part Data Attributes
|
2499-003-X5W0-502PLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2499-003-X5W0-502PLF
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Manufacturer Series | 2499-003 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2499-003-X5W0-502PLF
This table gives cross-reference parts and alternative options found for 2499-003-X5W0-502PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2499-003-X5W0-502PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2499-003-X5W0-502P | Feed Through Capacitor, 1 Function(s), 500V, 20A | Tusonix | 2499-003-X5W0-502PLF vs 2499-003-X5W0-502P |