Part Details for 249BBHS0XB25252KA by Vishay Intertechnologies
Overview of 249BBHS0XB25252KA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249BBHS0XB25252KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8721
|
Newark | Rotary Potentiometer, Cermet, 249 Series, 2.5 Kohm, Linear, 1, 1 W, Through Hole Rohs Compliant: Yes |Vishay 249BBHS0XB25252KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$11.6300 / $19.5100 | Buy Now |
DISTI #
249BBHS0XB25252KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 249BBHS0XB25252KA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$8.3849 / $12.2502 | Buy Now |
DISTI #
249BBHS0XB25252KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 249BBHS0XB25252KA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$8.3849 / $12.2502 | Buy Now |
DISTI #
249BBHS0XB25252KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 249BBHS0XB25252KA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9609229
|
element14 Asia-Pacific | POTENTIOMETER, 2K5 RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$11.5952 / $20.0900 | Buy Now |
DISTI #
9609229
|
Farnell | POTENTIOMETER, 2K5 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 23 |
|
$12.6854 / $21.9544 | Buy Now |
Part Details for 249BBHS0XB25252KA
249BBHS0XB25252KA CAD Models
249BBHS0XB25252KA Part Data Attributes:
|
249BBHS0XB25252KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
249BBHS0XB25252KA
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 2500ohm, 35.4V, 10% +/-Tol, -150,150ppm/Cel, 5030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 50 V |