Part Details for 249FGJS0XB25252KA by Vishay Intertechnologies
Overview of 249FGJS0XB25252KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249FGJS0XB25252KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8130
|
Newark | 249 F Gj S 0 X Bo50 2K5 10% A E3 /Box |Vishay 249FGJS0XB25252KA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $10.4300 | Buy Now |
DISTI #
249FGJS0XB25252KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 249FGJS0XB25252KA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$8.3849 / $12.2502 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$18.6998 / $20.7776 | Buy Now | |
DISTI #
249FGJS0XB25252KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 249FGJS0XB25252KA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$8.3849 / $12.2502 | Buy Now |
DISTI #
249FGJS0XB25252KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 249FGJS0XB25252KA) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$8.3849 / $12.2502 | Buy Now |
Part Details for 249FGJS0XB25252KA
249FGJS0XB25252KA CAD Models
249FGJS0XB25252KA Part Data Attributes
|
249FGJS0XB25252KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
249FGJS0XB25252KA
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 2500ohm, 35.4V, 10% +/-Tol, -150,150ppm/Cel, 5030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 50 V |