-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4490
|
Newark | 64 Kbit I2C Serial Eeprom With Software Write Protection, Industrial Temp 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24CW640-I/SN Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
24CW640-I/SN-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
362 In Stock |
|
$0.4223 / $0.4600 | Buy Now |
DISTI #
24CW640-I/SN
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: 24CW640-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
579-24CW640-I/SN
|
Mouser Electronics | EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant | 975 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
24CW640-I/SN
|
Microchip Technology Inc | 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 49330 |
|
$0.3600 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3667 / $0.4551 | Buy Now | |
DISTI #
24CW640-I/SN
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: 24CW640-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
24CW640-I/SN
|
TME | IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.6÷5.5V, 1MHz, SO8 Min Qty: 10 | 0 |
|
$0.4770 / $0.6040 | RFQ |
|
Ameya Holding Limited | 49330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24CW640-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW640-I/SN
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 24CW640-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW640-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW640T-I/SN | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW640-I/SN vs 24CW640T-I/SN |