Part Details for 24LC04BH-E/ST by Microchip Technology Inc
Overview of 24LC04BH-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC04BH-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3592
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04BH-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
24LC04BH-E/ST-ND
|
DigiKey | IC EEPROM 4KBIT I2C 8TSSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
24LC04BH-E/ST
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube - Tape and Reel (Alt: 24LC04BH-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
579-24LC04BH-E/ST
|
Mouser Electronics | EEPROM 4K 512 X 8 2.5V SER EE EXT 1/2 ARAY WP RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
24LC04BH-E/ST
|
Microchip Technology Inc | 4k w/half array protection, 2.5V, Projected EOL: 2034-11-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.3300 / $0.4600 | Buy Now |
DISTI #
70570278
|
RS | 4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC04BH-E/ST RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4130 | Buy Now |
|
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.4026 / $0.5007 | Buy Now |
|
NAC | 4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4100 / $0.5100 | Buy Now |
|
Master Electronics | EEPROM - I²C - 4K-bit (256 x 8 x 2) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.4026 / $0.5007 | Buy Now |
Part Details for 24LC04BH-E/ST
24LC04BH-E/ST CAD Models
24LC04BH-E/ST Part Data Attributes:
|
24LC04BH-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04BH-E/ST
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC04BH-E/ST
This table gives cross-reference parts and alternative options found for 24LC04BH-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BH-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04BT/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04BT/ST |
24LC04B-IT/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04B-IT/ST |
24LC04BT-I/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04BT-I/ST |
IS24C04A-3ZA3 | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | Integrated Silicon Solution Inc | 24LC04BH-E/ST vs IS24C04A-3ZA3 |
24LC04BT-E/ST16KV08 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04BT-E/ST16KV08 |
24LC04B-ET/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04B-ET/ST |
24LC04B-I/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04B-I/ST |
24LC04B/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04B/ST |
24LC04B-I/STG | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04BH-E/ST vs 24LC04B-I/STG |
IS24C04A-3ZI | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | Integrated Silicon Solution Inc | 24LC04BH-E/ST vs IS24C04A-3ZI |