Part Details for 24_BNC-50-7-3/133_NE by HUBER+SUHNER
Overview of 24_BNC-50-7-3/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24_BNC-50-7-3/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_BNC-50-7-3/133_NE-ND
|
DigiKey | 24_BNC-50-7-3/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8400 | Buy Now |
DISTI #
455-24BNC5073133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight bulkhead cable jack(f) RoHS: Compliant | 0 |
|
$53.2600 / $64.6700 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$37.5400 / $64.6200 | Buy Now |
Part Details for 24_BNC-50-7-3/133_NE
24_BNC-50-7-3/133_NE CAD Models
24_BNC-50-7-3/133_NE Part Data Attributes
|
24_BNC-50-7-3/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_BNC-50-7-3/133_NE
HUBER+SUHNER
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301, APPLICABLE CABLE: RG 223/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |