Part Details for 24_MCX-75-2-1/113_NE by HUBER+SUHNER
Overview of 24_MCX-75-2-1/113_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24_MCX-75-2-1/113_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_MCX-75-2-1/113_NE-ND
|
DigiKey | 24_MCX-75-2-1/113_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$23.3295 / $29.7700 | Buy Now |
DISTI #
455-24MCX7521113NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight bulkhead cable jack(f) RoHS: Compliant | 28 |
|
$22.5100 / $29.7000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MCX - 75 Ohm - Straight bulkhead cable jack (female) | 0 |
|
$12.7600 / $28.0400 | Buy Now |
Part Details for 24_MCX-75-2-1/113_NE
24_MCX-75-2-1/113_NE CAD Models
24_MCX-75-2-1/113_NE Part Data Attributes:
|
24_MCX-75-2-1/113_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_MCX-75-2-1/113_NE
HUBER+SUHNER
RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 179B/U, RG 187A/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.14 |