Part Details for 24_MMCX-50-1-1/111_OE by HUBER+SUHNER
Overview of 24_MMCX-50-1-1/111_OE by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24_MMCX-50-1-1/111_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-24MMCX5011111OE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight bulkhead cable jack(f) RoHS: Compliant | 0 |
|
$33.8000 / $43.1300 | Order Now |
Part Details for 24_MMCX-50-1-1/111_OE
24_MMCX-50-1-1/111_OE CAD Models
24_MMCX-50-1-1/111_OE Part Data Attributes:
|
24_MMCX-50-1-1/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_MMCX-50-1-1/111_OE
HUBER+SUHNER
RF MMCX Connector, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 178B/U; RG 196A/U | |
Body/Shell Style | JACK | |
Cable Types | RG-178B/U, RG-196A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 24_MMCX-50-1-1/111_OE
This table gives cross-reference parts and alternative options found for 24_MMCX-50-1-1/111_OE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24_MMCX-50-1-1/111_OE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 471-500-0850H |
KF93C08-8S05-4Y | RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, LEAD FREE | Foxconn | 24_MMCX-50-1-1/111_OE vs KF93C08-8S05-4Y |
473-040-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 473-040-0040H |
471-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 471-900-1000N |
KF93108-8R03-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 24_MMCX-50-1-1/111_OE vs KF93108-8R03-4Y |
471-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 471-900-0360H |
471-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 471-900-1000H |
471-500-0470H | RF Connector, Female, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 471-500-0470H |
471-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 24_MMCX-50-1-1/111_OE vs 471-900-0361N |
KF94102-1R01-4F | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 24_MMCX-50-1-1/111_OE vs KF94102-1R01-4F |