Part Details for 24AA16H-I/P by Microchip Technology Inc
Overview of 24AA16H-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24AA16H-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5190
|
Newark | 16K, 2K X 8 1.8V Serial Ee, Ind, 1/2 Array Wp 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 24AA16H-I/P Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
24AA16H-I/P-ND
|
DigiKey | IC EEPROM 16KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
158 In Stock |
|
$0.4800 | Buy Now |
DISTI #
24AA16H-I/P
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24AA16H-I/P) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
579-24AA16H-I/P
|
Mouser Electronics | EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP RoHS: Compliant | 542 |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
24AA16H-I/P
|
Microchip Technology Inc | 16k I2C Serial EEPROM, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
280 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70570292
|
RS | 16K, 2K X 8 1.8V SERIAL EE, IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA16H-I/P RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - Half Array Write Protection - 8-lead PDIP - -40°C to +85°C - Tube RoHS: Compliant | 240 Factory Stock |
|
$0.3545 / $0.4400 | Buy Now |
DISTI #
24AA16H-I/P
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 8x256x8bit, 1.7÷5.5V, 400kHz Min Qty: 3 | 0 |
|
$0.3900 / $0.5300 | RFQ |
|
Ameya Holding Limited | IC EEPROM 16KBIT 400KHZ 8DIP | 280 |
|
RFQ |
Part Details for 24AA16H-I/P
24AA16H-I/P CAD Models
24AA16H-I/P Part Data Attributes
|
24AA16H-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA16H-I/P
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA16H-I/P
This table gives cross-reference parts and alternative options found for 24AA16H-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA16H-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT34RC02UI | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | 24AA16H-I/P vs CAT34RC02UI |
CAT34FC02PE | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | 24AA16H-I/P vs CAT34FC02PE |
24AA02-IT/MC | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA16H-I/P vs 24AA02-IT/MC |
AT24HC02B-10PU-1.8 | EEPROM, 256X8, Parallel, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 24AA16H-I/P vs AT24HC02B-10PU-1.8 |
24AA02-I/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24AA16H-I/P vs 24AA02-I/LT |
CAT34FC02LA | EEPROM, 256X8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | 24AA16H-I/P vs CAT34FC02LA |
CAT34RC02JE-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 24AA16H-I/P vs CAT34RC02JE-TE13 |
24AA02-E/MC | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA16H-I/P vs 24AA02-E/MC |
CAT34FC02JE-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 24AA16H-I/P vs CAT34FC02JE-TE13 |
24AA02H-I/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24AA16H-I/P vs 24AA02H-I/LT |