Part Details for 24AA256T-I/CS16K by Microchip Technology Inc
Overview of 24AA256T-I/CS16K by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA256T-I/CS16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T1208
|
Newark | 256K, 32K X 8, 1.8V Ser Ee Ind 8 Csp Varies Cobt/R Rohs Compliant: Yes |Microchip 24AA256T-I/CS16K Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
24AA256T-I/CS16K-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8CSP Min Qty: 25000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4317 | Buy Now |
DISTI #
24AA256T-I/CS16K
|
Avnet Americas | EEPROM Serial-I2C 256Kbit 32K x 8 1.8V/3.3V/5V 8-Pin CSP T/R - Tape and Reel (Alt: 24AA256T-I/CS16K) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
579-24AA256TICS16K
|
Mouser Electronics | EEPROM 256K 32K X 8 1.8V SER EE IND RoHS: Compliant | 24326 |
|
$1.1800 / $1.4500 | Buy Now |
DISTI #
V36:1790_06421853
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2339 | Americas - 20000 |
|
$1.3675 / $1.3813 | Buy Now |
DISTI #
24AA256T-I/CS16K
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL DIE IN WAFER LEVEL CHIP SCALE PKG., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
15000 Alternates Available |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
70571413
|
RS | 256K, 32K X 8, 1.8V SER EE IND | Microchip Technology Inc. 24AA256T-I/CS16K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin CSP - Tape&Reel RoHS: Compliant | 0 |
|
$1.0600 / $3.1200 | Buy Now |
DISTI #
77382033
|
Verical | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2339 | Americas - 20000 |
|
$1.3675 / $1.3813 | Buy Now |
DISTI #
24AA256T-I/CS16K
|
Avnet Americas | EEPROM Serial-I2C 256Kbit 32K x 8 1.8V/3.3V/5V 8-Pin CSP T/R - Tape and Reel (Alt: 24AA256T-I/CS16K) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.5000 | Buy Now |
Part Details for 24AA256T-I/CS16K
24AA256T-I/CS16K CAD Models
24AA256T-I/CS16K Part Data Attributes:
|
24AA256T-I/CS16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA256T-I/CS16K
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA8, CSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | CSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X5,23 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.64 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.886 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA256T-I/CS16K
This table gives cross-reference parts and alternative options found for 24AA256T-I/CS16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA256T-I/CS16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA256T-CS16K | EEPROM | Microchip Technology Inc | 24AA256T-I/CS16K vs 24AA256T-CS16K |
24AA256T-E/CS | EEPROM | Microchip Technology Inc | 24AA256T-I/CS16K vs 24AA256T-E/CS |
24AA256-I/CS | EEPROM | Microchip Technology Inc | 24AA256T-I/CS16K vs 24AA256-I/CS |