Part Details for 24B-KB+ by Mini-Circuits
Overview of 24B-KB+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24B-KB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-24B-KB+-ND
|
DigiKey | ADPTR 2.92MM-F/2.4MM-F BKHD Min Qty: 1 Lead time: 9 Weeks Container: Bag |
20 In Stock |
|
$172.3400 | Buy Now |
DISTI #
139-24B-KB+
|
Mouser Electronics | RF Adapters - In Series ADPTR 2.92MM-F/2.4MM-F BKHD RoHS: Compliant | 10 |
|
$168.1400 | Buy Now |
Part Details for 24B-KB+
24B-KB+ CAD Models
24B-KB+ Part Data Attributes
|
24B-KB+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
24B-KB+
Mini-Circuits
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Mini-Circuits | |
Connector Type | RF STRAIGHT ADAPTER |