Part Details for 24C01C-I/SN by Microchip Technology Inc
Overview of 24C01C-I/SN by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24C01C-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1890
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24C01C-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2037 |
|
$0.3430 / $0.3640 | Buy Now |
DISTI #
24C01C-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
320 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24C01C-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24C01C-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
24C01C-I/SN
|
Microchip Technology Inc | 1K, 128 X 8 SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
13189 Alternates Available |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70045839
|
RS | Microchip 24C01C-I/SN EEPROM Memory, 1kb, 3500ns, 4.5 - 5.5 V 8-Pin SOIC | Microchip Technology Inc. 24C01C-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | 24C01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.1850 / $0.2200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1K-bit (128 x 8) - 5V - 8-Pin SOIC N - Tube RoHS: Compliant | 13100 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
DISTI #
77910020
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 227 |
|
$0.8000 | Buy Now |
|
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, SOP | 64 |
|
$0.2800 / $0.5600 | Buy Now |
|
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, SOP | 32 |
|
$0.4480 / $0.5600 | Buy Now |
Part Details for 24C01C-I/SN
24C01C-I/SN CAD Models
24C01C-I/SN Part Data Attributes
|
24C01C-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C01C-I/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 24C01C-I/SN
This table gives cross-reference parts and alternative options found for 24C01C-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C01C-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24C01C-C/SNG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24C01C-I/SN vs 24C01C-C/SNG |
24C01CT-E/SNA24 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C01C-I/SN vs 24C01CT-E/SNA24 |
24C01CTE/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C01C-I/SN vs 24C01CTE/SN |
AT24C01-10SCT/R | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | 24C01C-I/SN vs AT24C01-10SCT/R |
24C01CI/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C01C-I/SN vs 24C01CI/SN |
CAT24C01JI-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | 24C01C-I/SN vs CAT24C01JI-TE13 |
M24C01-MN3T/G | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24C01C-I/SN vs M24C01-MN3T/G |
24C01CT-E/SNVAO | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C01C-I/SN vs 24C01CT-E/SNVAO |
AT24C01A-10SCT/R | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | 24C01C-I/SN vs AT24C01A-10SCT/R |
24C01CT-E/SNA24G | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C01C-I/SN vs 24C01CT-E/SNA24G |