Part Details for 24FC08T-E/OT by Microchip Technology Inc
Overview of 24FC08T-E/OT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 24FC08T-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0861
|
Newark | Eeprom, Aec-Q100, 8Kbit, -40 To 125Deg C, Memory Configuration:4 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Microchip 24FC08T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
150-24FC08T-E/OTCT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4653 In Stock |
|
$0.2472 / $0.2600 | Buy Now |
DISTI #
24FC08T-E/OT
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 1.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24FC08T-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
579-24FC08T-E/OT
|
Mouser Electronics | EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOT23, EXT W/WHOLE ARRAY WP RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
24FC08T-E/OT
|
Microchip Technology Inc | 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOT23, EXT W/WHOLE ARRAY WP, Projected EOL: 2044-04-08 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3000 Alternates Available |
|
$0.2000 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 1MHz Max Clock - 1.7-5.5V - -40°C to +125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$0.2167 / $0.2397 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
NAC | 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2200 / $0.2800 | Buy Now |
DISTI #
24FC08T-E/OT
|
Avnet Silica | EEPROM Serial-2Wire 2K-bit 1.7V 5-Pin SOT-23 T/R (Alt: 24FC08T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24FC08T-E/OT
24FC08T-E/OT CAD Models
24FC08T-E/OT Part Data Attributes
|
24FC08T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC08T-E/OT
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC08T-E/OT
This table gives cross-reference parts and alternative options found for 24FC08T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC08T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC08-E/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08-E/SN |
24FC08-E/ST | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08-E/ST |
24FC08-I/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08-I/SN |
24FC08T-I/MUY | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08T-I/MUY |
24FC08-E/MS | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08-E/MS |
24FC08T-E/Q4B | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08T-E/Q4B |
24FC08T-I/ST | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08T-I/ST |
24FC08T-E/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08T-E/SN |
24FC08T-I/MS | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08T-I/MS |
24FC08T-I/OT | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24FC08T-E/OT vs 24FC08T-I/OT |