Part Details for 24LC014-E/MS by Microchip Technology Inc
Overview of 24LC014-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24LC014-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5226
|
Newark | Eeprom, 1Kbit, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC014-E/MS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
24LC014-E/MS-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8MSOP Min Qty: 800 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
24LC014-E/MS
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 24LC014-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
579-24LC014-E/MS
|
Mouser Electronics | EEPROM 1K 128 X 8 SERIAL EE 2.5V EXT RoHS: Compliant | 680 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
24LC014-E/MS
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 28200 |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70571396
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V EXT | Microchip Technology Inc. 24LC014-E/MS RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 28200 Factory Stock |
|
$0.4111 / $0.5158 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1KBIT 400KHZ 8MSOP | 20581 |
|
RFQ | |
|
NAC | 1K, 128 X 8 SERIAL EE, 2.5V EXT - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 22600 |
|
$0.4200 / $0.5200 | Buy Now |
Part Details for 24LC014-E/MS
24LC014-E/MS CAD Models
24LC014-E/MS Part Data Attributes
|
24LC014-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014-E/MS
Microchip Technology Inc
1K SEEPROM Addressable Memory Device, -40C to +125C, 8-MSOP, TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC014-E/MS
This table gives cross-reference parts and alternative options found for 24LC014-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC014TI/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014TI/MS |
24LC014HT-I/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014HT-I/MS |
24LC014HT-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014HT-E/MS |
IS24C01-3SI | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Integrated Silicon Solution Inc | 24LC014-E/MS vs IS24C01-3SI |
24LC014-I/MSG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014-I/MSG |
24LC014TE/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014TE/MS |
24LC014-IT/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014-IT/MS |
24LC014H-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014-E/MS vs 24LC014H-E/MS |
IS24C01-3S | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Integrated Silicon Solution Inc | 24LC014-E/MS vs IS24C01-3S |
24LC014T-E/MS | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | 24LC014-E/MS vs 24LC014T-E/MS |