-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0728
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Soic-8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC014-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1462 |
|
$0.3430 / $0.3640 | Buy Now |
DISTI #
72C4393
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Soic-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Microchip 24LC014-I/SN Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 | Buy Now |
DISTI #
24LC014-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1558 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24LC014-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 24LC014-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-24LC014-I/SN
|
Mouser Electronics | EEPROM 256x8 - 2.5V RoHS: Compliant | 3482 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
24LC014-I/SN
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE, 2.5V IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 32106 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70046030
|
RS | Serial EEPROM, I2C, 1K, 2.5-5.5V, I-Temp, SOIC-8 | Microchip Technology Inc. 24LC014-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3060 / $0.3600 | RFQ |
|
Future Electronics | 24LC014 Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 4 Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 32100 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
DISTI #
18888435
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1936 |
|
$0.3117 / $0.3325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC014-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014-I/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC014-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC16BI/SL | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | 24LC014-I/SN vs 24LC16BI/SL |
24LC32AT-I/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-I/SN vs 24LC32AT-I/SN |
M95128-RMN6/V | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | 24LC014-I/SN vs M95128-RMN6/V |
CAT25C01SA-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | 24LC014-I/SN vs CAT25C01SA-TE13 |
M24C02RDW6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24LC014-I/SN vs M24C02RDW6 |
93LCS66-I/P | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC014-I/SN vs 93LCS66-I/P |
93C66T-I/SN | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-I/SN vs 93C66T-I/SN |
CAT25C16SI-TE13 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | 24LC014-I/SN vs CAT25C16SI-TE13 |
M24C64-WMN3P/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC014-I/SN vs M24C64-WMN3P/P |
24C01A-E/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014-I/SN vs 24C01A-E/SN |