-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8312
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Soic-8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC01B/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
12C1992
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Soic-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Microchip 24LC01B/SN Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
28AC8185
|
Newark | 1K, 128 X 8 2.5V Serial Ee Rohs Compliant: Yes |Microchip 24LC01B/SN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
24LC01B/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1653 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
24LC01B/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC01B/SN) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
579-24LC01BSN
|
Mouser Electronics | EEPROM 128x8 - 1.8V RoHS: Compliant | 1758 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
E54:1762_00073981
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2333 | Europe - 2150 |
|
$0.2416 / $0.2506 | Buy Now |
DISTI #
24LC01B/SN
|
Microchip Technology Inc | 1K, 128 X 8 2.5V SERIAL EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
70045222
|
RS | Microchip Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 24LC01B/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 80 |
|
$0.2550 / $0.3000 | Buy Now |
|
Future Electronics | 24LC01 Series 1 Kb I2C 2 Wire Interface (128 x 8) Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 1604Tube |
|
$0.2450 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC01B/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC01B/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC01B/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01B/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC01BT-I/SNA35 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01BT-I/SNA35 |
24LC01B-E/SNG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01B-E/SNG |
24LC01BT-E/SN16KVAO | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01BT-E/SN16KVAO |
24LC01B-IT/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01B-IT/SN |
24LC01BT/SNA21 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01BT/SNA21 |
24LC01BT-I/SNVAO | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01BT-I/SNVAO |
24LC01BT/SN100 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01BT/SN100 |
24LC01B-I/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01B-I/SN |
24LC01BT-E/SNVAO | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01BT-E/SNVAO |
24LC01B-I/SNA35 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC01B/SN vs 24LC01B-I/SNA35 |