Part Details for 24LC01BH-I/SN by Microchip Technology Inc
Overview of 24LC01BH-I/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC01BH-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3543
|
Newark | 1K, 128 X 8 Serial Ee, 2.5V Ind, 1/2 Array Wp 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24LC01BH-I/SN Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now |
DISTI #
24LC01BH-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1155 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
24LC01BH-I/SN
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC01BH-I/SN) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
579-24LC01BH-I/SN
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP RoHS: Compliant | 2499 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
24LC01BH-I/SN
|
Microchip Technology Inc | 1K 2-Wire Serial EEPROM with half-array write protection, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2100 Alternates Available |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
70453154
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 24LC01BH-I/SN RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 2100 Factory Stock |
|
$0.2477 / $0.3034 | Buy Now |
DISTI #
24LC01BH-I/SN
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 2.5÷5.5V, 400kHz, SO8 Min Qty: 3 | 0 |
|
$0.2800 / $0.3900 | RFQ |
|
Ameya Holding Limited | SOIC 8/1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP | 2100 |
|
RFQ |
Part Details for 24LC01BH-I/SN
24LC01BH-I/SN CAD Models
24LC01BH-I/SN Part Data Attributes
|
24LC01BH-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC01BH-I/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC01BH-I/SN
This table gives cross-reference parts and alternative options found for 24LC01BH-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01BH-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C01-WMN3G/S | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN3G/S |
M24C01-WMN3G/W | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN3G/W |
M24C01WMN1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01WMN1T |
M24C01-WMN3G | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN3G |
M24C01-WMN3P/G | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN3P/G |
M24C01-WMN3T | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN3T |
M24C01-WMN6TP/S | SPI BUS SERIAL EEPROM | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN6TP/S |
M24C01-WMN6 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN6 |
M24C01-WMN1 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN1 |
M24C01-WMN3TP/W | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24LC01BH-I/SN vs M24C01-WMN3TP/W |