-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0743
|
Newark | Serial Eeprom, 512Kbit, 400Khz, Dfn-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.5V, rohs Compliant: Yes |Microchip 24LC512-I/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $2.1200 | Buy Now |
DISTI #
24LC512-I/MF-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7527 In Stock |
|
$1.8875 / $2.0400 | Buy Now |
DISTI #
24LC512-I/MF
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 24LC512-I/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
579-24LC512-I/MF
|
Mouser Electronics | EEPROM 64kx8 - 2.5V RoHS: Compliant | 6013 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
E54:1762_00013374
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 | Europe - 118 |
|
$1.8250 / $2.0330 | Buy Now |
DISTI #
24LC512-I/MF
|
Microchip Technology Inc | 512K, 64K X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-10-30 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1920 Alternates Available |
|
$1.5000 / $2.0400 | Buy Now |
DISTI #
70045861
|
RS | 512K, 64K x 8, 2.5V, EEPROM, 8-Lead DFN-S | Microchip Technology Inc. 24LC512-I/MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 356 |
|
$1.9300 / $2.2700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant | 2160 Factory Stock |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
66385560
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2234 | Americas - 720 |
|
$1.8625 / $2.0500 | Buy Now |
DISTI #
71294360
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 117 |
|
$1.8250 / $2.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC512-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-I/MF
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC512-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC512-E/MF | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | 24LC512-I/MF vs 24LC512-E/MF |
24LC512T-I/MF | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | 24LC512-I/MF vs 24LC512T-I/MF |
24LC512-I/MFG | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | 24LC512-I/MF vs 24LC512-I/MFG |