Part Details for 24OEGMA6.3 by Eaton Bussmann
Overview of 24OEGMA6.3 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24OEGMA6.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4140
|
Newark | 24Kv 6.3Amp 2.5" Oil Fuse |Eaton Bussmann 24OEGMA6.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$733.0000 / $892.7600 | Buy Now |
DISTI #
24OEGMA6.3-ND
|
DigiKey | FUSE CART 6.3A 24KVAC FUSE LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$854.2200 | Buy Now |
DISTI #
71389729
|
RS | 24KV 6.3AMP 2.5 OIL FUSE | Bussmann by Eaton 24OEGMA6.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$756.7400 / $840.8200 | RFQ |
DISTI #
000000000002488782
|
Sager | Specialty Fuses 24KV 6.3A 2.5 OIL SEAL Min Qty: 1 | 0 |
|
$587.3400 / $626.4900 | Buy Now |