Part Details for 25-200-10-INH2O by NOSHOK Inc
Overview of 25-200-10-INH2O by NOSHOK Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-200-10-INH2O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7200
|
Newark | Pressure Gauge, 10In-H2O, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:10Inch-H2O, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:200 Series Rohs Compliant: Na |Noshok 25-200-10-INH2O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6000 | Buy Now |
DISTI #
74910917
|
RS | Pressure Gauge, 2-1/2" Black Steel Case, 1/4" NPT Male Bottom Connection | NOSHOK 25-200-10-inH2O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$92.5600 | RFQ |
DISTI #
4309382
|
element14 Asia-Pacific | PRESSURE GAUGE, 10IN-H2O, 1/4" NPT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$75.2685 / $127.4104 | Buy Now |
DISTI #
4309382
|
Farnell | PRESSURE GAUGE, 10IN-H2O, 1/4" NPT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$74.9755 / $126.9154 | Buy Now |