Part Details for 25-21/GVC-CJ1K2AX/2T by Everlight Electronics Co Ltd
Overview of 25-21/GVC-CJ1K2AX/2T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-21/GVC-CJ1K2AX/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-25-21/GVC-CJ1K2AX/2TTR-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0666 / $0.0888 | Buy Now |
DISTI #
638-2521GVCCJ1K2AX2T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0660 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0681 | Buy Now |
DISTI #
SMC-25-21/GVC-CJ1K2AX/2T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1170 |
|
RFQ |
Part Details for 25-21/GVC-CJ1K2AX/2T
25-21/GVC-CJ1K2AX/2T CAD Models
25-21/GVC-CJ1K2AX/2T Part Data Attributes
|
25-21/GVC-CJ1K2AX/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25-21/GVC-CJ1K2AX/2T
Everlight Electronics Co Ltd
Single Color LED, Green, Water Clear, 1.1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 60 deg |