Part Details for 25-21SURC/S530-A2/TR8 by Everlight Electronics Co Ltd
Overview of 25-21SURC/S530-A2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 25-21SURC/S530-A2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-25-21SURC/S530-A2/TR8TR-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0398 / $0.0560 | Buy Now |
|
Future Electronics | Red 3.2 x 1.6 x 1.1 mm 43 mcd Clear 60° 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0406 / $0.0464 | Buy Now |
DISTI #
25-21SURC/S530-A2
|
TME | LED, SMD, 1206, red, 18÷43mcd, 3.2x1.6x1.1mm, 60°, 1.7÷2.4V, 20mA Min Qty: 5 | 4300 |
|
$0.0450 / $0.1607 | Buy Now |
|
Chips Pulse Industry Limited | Red 624nm 1206 Light Emitting Diodes (LED) RoHS Purchase Online, Ship Immediately | 34692 |
|
$0.0261 / $0.0330 | Buy Now |
DISTI #
3825216006
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin Chip LED T/R (Alt: 3825216006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 136000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 16000 |
|
$0.0587 / $0.0629 | Buy Now |
|
Perfect Parts Corporation | 153111 |
|
RFQ |
Part Details for 25-21SURC/S530-A2/TR8
25-21SURC/S530-A2/TR8 CAD Models
25-21SURC/S530-A2/TR8 Part Data Attributes
|
25-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 43.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 60 deg |