Part Details for 25-21UYC/S530-A2/TR8 by Everlight Electronics Co Ltd
Overview of 25-21UYC/S530-A2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 25-21UYC/S530-A2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1595-1-ND
|
DigiKey | LED YELLOW CLEAR 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6201 In Stock |
|
$0.0753 / $0.4700 | Buy Now |
DISTI #
25-21UYC/S530-A2/T
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 25-21UYC/S530-A2/T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 / $0.0831 | Buy Now |
DISTI #
E02:0323_02009589
|
Arrow Electronics | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2409 | Europe - 8000 |
|
$0.0625 / $0.0779 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0763 / $0.0871 | Buy Now |
DISTI #
29516009
|
Verical | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.0614 | Buy Now |
DISTI #
25-21UYC/S530-A2/T
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 25-21UYC/S530-A2/T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 / $0.0831 | Buy Now |
DISTI #
25-21UYC/S530-A2
|
TME | LED, SMD, 3216, yellow, 18÷43mcd, 3.2x1.6x1.1mm, 60°, 1.7÷2.4V, 20mA Min Qty: 5 | 0 |
|
$0.0690 / $0.1710 | RFQ |
DISTI #
25-21UYC/S530-A2/T
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 25-21UYC/S530-A2/T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 / $0.0831 | Buy Now |
DISTI #
25-21UYC/S530-A2/TR8
|
Avnet Asia | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R (Alt: 25-21UYC/S530-A2/TR8) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3025216206
|
EBV Elektronik | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R (Alt: 3025216206) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 4000 |
|
Buy Now |
Part Details for 25-21UYC/S530-A2/TR8
25-21UYC/S530-A2/TR8 CAD Models
25-21UYC/S530-A2/TR8 Part Data Attributes
|
25-21UYC/S530-A2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25-21UYC/S530-A2/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 43.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 60 deg |