Part Details for 25-7068-7610 by Kester
Overview of 25-7068-7610 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-7068-7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1925-ND
|
DigiKey | SOLDER FLUX-CORED/275 .020" 4LB Min Qty: 6 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$526.9783 | Buy Now |
DISTI #
533-25-7068-7610
|
Mouser Electronics | Solder SN96.5AG03CU.5 WIRE .020 4 LB RoHS: Compliant | 0 |
|
$442.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$372.6800 / $1,105.9300 | Buy Now |
DISTI #
10032667
|
Techni-Tool, Inc. | Kester 25-7068-7610 Solder Wire, No Clean, Lead Free, SAC305, 3.3%, 0.020" (0.50 mm), 275 Series | 0 |
|
$653.3400 | Buy Now |
DISTI #
10032667
|
TestEquity LLC | Kester 25-7068-7610 Solder Wire, No Clean, Lead Free, SAC305, 3.3%, 0.020" (0.50 mm), 275 Series | 0 |
|
$653.3400 | Buy Now |