Part Details for 25-9574-0654 by Kester
Overview of 25-9574-0654 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-9574-0654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25-9574-0654-ND
|
DigiKey | SOLDER FLUX-CORED/OR421 .062"4LB Min Qty: 6 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.8150 | Buy Now |
DISTI #
533-25-9574-0654
|
Mouser Electronics | Solder K100LD 3.3/OR421 WIRE .062 4 LB SPL RoHS: Compliant | 0 |
|
$208.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.0800 / $673.8800 | Buy Now |
DISTI #
10018215
|
Techni-Tool, Inc. | Kester 25-9574-0654 Solder Wire, Water Soluble, Lead Free, 0.062" (1.5 mm), 14 AWG, OR421 Series | 0 |
|
$297.3000 | Buy Now |
DISTI #
10018215
|
TestEquity LLC | Kester 25-9574-0654 Solder Wire, Water Soluble, Lead Free, 0.062" (1.5 mm), 14 AWG, OR421 Series | 0 |
|
$297.3000 | Buy Now |