Part Details for 25-B500-05 by NTE Electronics Inc
Overview of 25-B500-05 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-B500-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y8569
|
Newark | 5 Pole Terminal Block Dual Barrier 300V 20A 9.5Mm, Product Range:-, No. Of Contacts:5Contacts, Pitch Spacing:9.5Mm, Connector Type:Terminal Block, Connector Mounting:Panel Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Nte Electronics 25-B500-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-25-B500-05-ND
|
DigiKey | TERMINAL BLOCK BARRIER Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$2.3600 / $2.4800 | Buy Now |
Part Details for 25-B500-05
25-B500-05 CAD Models
25-B500-05 Part Data Attributes:
|
25-B500-05
NTE Electronics Inc
Buy Now
|
Compare Parts:
25-B500-05
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |