Part Details for 25-B500-10 by NTE Electronics Inc
Overview of 25-B500-10 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-B500-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y8574
|
Newark | No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:9.5Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Nte Electronics 25-B500-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70726469
|
RS | TERMINAL BLOCK BARRIER DUAL ROW 10 POLE 9.50MM PITCH 300V 20A PANEL MOUNT 22-14A | NTE Electronics Inc. 25-B500-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$3.8700 / $5.1600 | Buy Now |
Part Details for 25-B500-10
25-B500-10 CAD Models
25-B500-10 Part Data Attributes:
|
25-B500-10
NTE Electronics Inc
Buy Now
|
Compare Parts:
25-B500-10
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |