Part Details for 25.340.0853.0 by Wieland Electric GmbH
Overview of 25.340.0853.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.340.0853.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9275
|
Newark | Terminal Block Pluggable, 8 Position, 22-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Wieland Electric 25.340.0853.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$6.7800 / $10.8300 | Buy Now |
|
Future Electronics | 8213 Series 8 Position 5.08mm Pitch 12-22 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.9500 / $8.0900 | Buy Now |
DISTI #
67557628
|
Verical | Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A Carton Min Qty: 5 Package Multiple: 5 Date Code: 2120 | Americas - 150 |
|
$11.2700 / $18.0155 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 216 |
|
$4.5450 / $11.3625 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 5 |
|
$4.5150 / $9.0300 | Buy Now |
|
Master Electronics | Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A Carton RoHS: Compliant |
153 In Stock 188 Factory Stock |
|
$6.9600 / $13.9800 | Buy Now |
Part Details for 25.340.0853.0
25.340.0853.0 CAD Models
25.340.0853.0 Part Data Attributes
|
25.340.0853.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.340.0853.0
Wieland Electric GmbH
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 25.340.0853.0
This table gives cross-reference parts and alternative options found for 25.340.0853.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.340.0853.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.240.3853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.240.3853.0 |
25.220.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.220.3853.1 |
284051-8 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 25.340.0853.0 vs 284051-8 |
25.380.0853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.380.0853.0 |
25.323.3853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.323.3853.0 |
25.345.3853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.345.3853.0 |
25.320.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.320.3853.1 |
25.322.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.322.3853.1 |
25.325.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.340.0853.0 vs 25.325.3853.1 |
284044-8 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 25.340.0853.0 vs 284044-8 |