Part Details for 25.620.3553.0 by Wieland Electric GmbH
Overview of 25.620.3553.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.620.3553.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B1600
|
Newark | Plug.pcb Terminal8813 B/5 Ob |Wieland Electric 25.620.3553.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $8.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4600 | Buy Now |
|
Onlinecomponents.com | Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton RoHS: Compliant | 0 |
|
$4.0400 / $6.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 25.620.3553.0
25.620.3553.0 CAD Models
25.620.3553.0 Part Data Attributes
|
25.620.3553.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.620.3553.0
Wieland Electric GmbH
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |