Part Details for 25.626.3953.0 by Wieland Electric GmbH
Overview of 25.626.3953.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 25.626.3953.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B1651
|
Newark | Pcb Pin Header 8813 S/9 Gf M Ob |Wieland Electric 25.626.3953.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $12.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole Carton RoHS: Compliant | 184 Factory Stock |
|
$5.9800 / $9.0900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole Carton RoHS: Compliant | 184 Factory Stock |
|
$5.9800 / $9.0900 | Buy Now |
Part Details for 25.626.3953.0
25.626.3953.0 CAD Models
25.626.3953.0 Part Data Attributes:
|
25.626.3953.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.626.3953.0
Wieland Electric GmbH
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |