Part Details for 25.627.0853.0 by Wieland Electric GmbH
Overview of 25.627.0853.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 25.627.0853.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B1662
|
Newark | Pin Header, 8 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wieland Electric 25.627.0853.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.5700 | Buy Now |
|
Future Electronics | PLUG.PCB TERMINAL 8213 B /12 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.2700 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant |
710 In Stock 405 Factory Stock |
|
$3.2700 / $6.5800 | Buy Now |
DISTI #
70810111
|
Verical | Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Carton Min Qty: 10 Package Multiple: 10 Date Code: 2316 | Americas - 710 |
|
$4.0709 / $8.5566 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 8 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant |
710 In Stock 405 Factory Stock |
|
$3.2700 / $6.5800 | Buy Now |
Part Details for 25.627.0853.0
25.627.0853.0 CAD Models
25.627.0853.0 Part Data Attributes
|
25.627.0853.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.627.0853.0
Wieland Electric GmbH
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |