Part Details for 250-014Z110SL-3P by Glenair Inc
Overview of 250-014Z110SL-3P by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-014Z110SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0475
|
Newark | Connector |Glenair 250-014Z110SL-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$717.9200 / $2,778.3600 | Buy Now |
DISTI #
3937-250-014Z110SL-3P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4,466.2900 | Buy Now |
DISTI #
250-014Z110SL-3P
|
Avnet Americas | Connector, Series 230 (MIL-DTL-26482), Style 014 (Hermetic, BC/SMR), Pass. SS, Shell 10, IA3, P type contacts, Normal Keying - Bulk (Alt: 250-014Z110SL-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$691.2256 / $3,087.0600 | Buy Now |
DISTI #
631-250-014Z110SL-3P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$2,467.8300 / $2,744.4100 | Order Now |
DISTI #
250-014Z110SL-3P
|
Avnet Americas | Connector, Series 230 (MIL-DTL-26482), Style 014 (Hermetic, BC/SMR), Pass. SS, Shell 10, IA3, P type contacts, Normal Keying - Bulk (Alt: 250-014Z110SL-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$691.2256 / $3,087.0600 | Buy Now |
DISTI #
250-014Z110SL-3P
|
Avnet Americas | Connector, Series 230 (MIL-DTL-26482), Style 014 (Hermetic, BC/SMR), Pass. SS, Shell 10, IA3, P type contacts, Normal Keying - Bulk (Alt: 250-014Z110SL-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$691.2256 / $3,087.0600 | Buy Now |
Part Details for 250-014Z110SL-3P
250-014Z110SL-3P CAD Models
250-014Z110SL-3P Part Data Attributes
|
250-014Z110SL-3P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
250-014Z110SL-3P
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |