Part Details for 250-014Z114S-7P by Glenair Inc
Overview of 250-014Z114S-7P by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-014Z114S-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0478
|
Newark | Connector |Glenair 250-014Z114S-7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$811.8100 / $3,141.7200 | Buy Now |
DISTI #
3937-250-014Z114S-7P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$5,050.4100 | Buy Now |
DISTI #
250-014Z114S-7P
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 250-014Z114S-7P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$781.6354 / $3,490.8000 | Buy Now |
DISTI #
631-250014Z114S7P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$2,958.7300 | Order Now |
DISTI #
250-014Z114S-7P
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 250-014Z114S-7P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$781.6354 / $3,490.8000 | Buy Now |
DISTI #
250-014Z114S-7P
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 250-014Z114S-7P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$781.6354 / $3,490.8000 | Buy Now |
DISTI #
GLE250-014Z114S-7P
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,659.7080 / $2,856.1091 | Buy Now |
Part Details for 250-014Z114S-7P
250-014Z114S-7P CAD Models
250-014Z114S-7P Part Data Attributes
|
250-014Z114S-7P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
250-014Z114S-7P
Glenair Inc
MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |