-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0756
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, Push-In Cage Clamp , 1,50 Mm , Blue |Wago 250-102/000-006 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.8180 | Buy Now |
DISTI #
2946-250-102/000-006-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 140 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4966 | Buy Now |
|
Future Electronics | 2 Position Red Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.4850 / $0.5900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue RoHS: Compliant | 0 |
|
$0.3670 / $0.5260 | Buy Now |
DISTI #
250-102/000-006
|
TME | PCB terminal block, angled 45°, 3.5mm, ways: 2, on PCBs, terminal Min Qty: 1 | 433 |
|
$0.4720 / $0.8030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-102/000-006
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-102/000-006
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |