Part Details for 250-1X by TE Connectivity
Overview of 250-1X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-250-1X-ND
|
DigiKey | 250-1X=WILMAR OVER/UNDERVOLTAG Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$1,834.8200 / $1,871.5200 | Buy Now |
DISTI #
250-1X-ND
|
DigiKey | 250-1X=WILMAR OVER/UNDERVOLTAG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,744.3160 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
6 Partner Stock |
|
$1,680.5600 / $1,765.4000 | Buy Now |
DISTI #
TE Connectivity 250-1X
|
PEI Genesis | Power/Signal Relay 1 Form B | 6 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
6 Partner Stock |
|
$1,680.5600 / $1,765.4000 | Buy Now |
Part Details for 250-1X
250-1X CAD Models
250-1X Part Data Attributes
|
250-1X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
250-1X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 67 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |