Part Details for 250-7X by TE Connectivity
Overview of 250-7X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-7X-ND
|
DigiKey | 250-7X=WILMAR OVER/UNDERVOLTAG Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,744.3160 | Buy Now |
DISTI #
2-1618071-9
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC Flange Mount - Bulk (Alt: 2-1618071-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,532.2654 / $1,843.9126 | Buy Now |
|
Onlinecomponents.com | Sensors & Protective Relays | 0 |
|
$1,558.8900 / $2,921.6900 | Buy Now |
DISTI #
2-1618071-9
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC Flange Mount - Bulk (Alt: 2-1618071-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,532.2654 / $1,843.9126 | Buy Now |
DISTI #
2-1618071-9
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC Flange Mount - Bulk (Alt: 2-1618071-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,532.2654 / $1,843.9126 | Buy Now |
|
Master Electronics | Sensors & Protective Relays | 0 |
|
$1,558.8900 / $2,921.6900 | Buy Now |
Part Details for 250-7X
250-7X CAD Models
250-7X Part Data Attributes
|
250-7X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
250-7X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |