Part Details for 250 by Switchcraft Conxall
Overview of 250 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1072-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
829 In Stock |
|
$4.0750 / $6.3400 | Buy Now |
DISTI #
502-250
|
Mouser Electronics | Phone Connectors 2 COND 1/4" BLK RoHS: Compliant | 662 |
|
$3.3900 / $5.5100 | Buy Now |
DISTI #
70214534
|
RS | Conn AV Phone Plug 2 Cont Sz 1/4" Insulated LITTEL-PLUG Solder Lug Clamp | Switchcraft 250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 392 |
|
$4.0800 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
588 In Stock |
|
$3.1000 / $5.5800 | Buy Now |
DISTI #
250
|
TTI | Phone Connectors 2 COND 1/4" BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 454 In Stock |
|
$3.0700 / $4.9900 | Buy Now |
DISTI #
000000000000069993
|
Sager | Phone Connectors 2 COND 1/4 BLK Min Qty: 1 | 243 |
|
$3.0000 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
588 In Stock |
|
$3.1000 / $5.5800 | Buy Now |
Part Details for 250
250 CAD Models
250 Part Data Attributes
|
250
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
250
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |