-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 5%, 1 Element, Iron-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1113-1-ND
|
DigiKey | FIXED IND 1MH 88MA 16.5 OHM TH Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1719 In Stock |
|
$1.4494 / $3.0000 | Buy Now |
DISTI #
807-2500-28J
|
Mouser Electronics | RF Inductors - Leaded 1mH 5% 88mA Molded Unshield Coil RoHS: Not Compliant | 4 |
|
$1.3900 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 74 |
|
$1.6380 / $3.2760 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | 59 |
|
$2.1938 / $4.3875 | Buy Now |
DISTI #
2500-28J
|
TTI | RF Inductors - Leaded 1mH 5% 88mA Molded Unshield Coil Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$1.3800 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2500-28J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500-28J
API Delevan
General Purpose Inductor, 1000uH, 5%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 16.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.83 mm | |
Package Length | 11.18 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.088 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |