Part Details for 2500000004 by Standex-Meder Electronics
Overview of 2500000004 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M04
|
TTI | Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2900 / $2.0700 | Buy Now |
Part Details for 2500000004
2500000004 CAD Models
2500000004 Part Data Attributes
|
2500000004
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2500000004
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 13.9 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 450 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO |