Part Details for 2500005-1 by TE Connectivity
Overview of 2500005-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 2500005-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2500005-1-ND
|
DigiKey | SRC PWR 60+6AG FEMALE RECP HSG A Min Qty: 72 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.8451 | Buy Now |
DISTI #
571-2500005-1
|
Mouser Electronics | Headers & Wire Housings SRC Pwr 60+6AG Female Recp Hsg Assy RoHS: Compliant | 60 |
|
$30.6200 / $38.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 | 0 |
|
$25.1300 | Buy Now |
DISTI #
DCN2500005-1
|
Heilind Electronics | SRC PWR 60+6AG RECP HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SRC Pwr 60+6AG Female Recp Hsg Assy | 0 |
|
$27.7600 / $73.4600 | Buy Now |
DISTI #
DCN2500005-1
|
Interstate Connecting Components | SRC PWR 60+6AG RECP HSG | 0 |
|
Buy Now | |
|
Master Electronics | SRC Pwr 60+6AG Female Recp Hsg Assy | 0 |
|
$27.7600 / $73.4600 | Buy Now |
Part Details for 2500005-1
2500005-1 CAD Models
2500005-1 Part Data Attributes
|
2500005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2500005-1
TE Connectivity
Combination Line Connector, 60+6 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1.65 inch | |
Body Depth | 1.58 inch | |
Body Length | 5.04 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.289 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 66 |