Part Details for 2500006-1 by TE Connectivity
Overview of 2500006-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 2500006-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2500006-1-ND
|
DigiKey | SRC PWR 60+6AG FEMALE RECP HSG A Min Qty: 72 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.8451 | Buy Now |
DISTI #
571-2500006-1
|
Mouser Electronics | Automotive Connectors SRC Pwr 60+6AG Female Recp Hsg Assy 2.5 RoHS: Compliant | 77 |
|
$31.7400 / $40.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 | 0 |
|
$25.1300 | Buy Now |
|
Onlinecomponents.com | SRC Pwr 60+6AG Female Recp Hsg Assy 2.5 | 0 |
|
$27.7600 / $73.4600 | Buy Now |
|
Master Electronics | SRC Pwr 60+6AG Female Recp Hsg Assy 2.5 | 0 |
|
$27.7600 / $73.4600 | Buy Now |
Part Details for 2500006-1
2500006-1 CAD Models
2500006-1 Part Data Attributes
|
2500006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2500006-1
TE Connectivity
Combination Line Connector, 6+60 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.65 inch | |
Body Depth | 1.58 inch | |
Body Length | 5.04 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.289 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 66 |