Part Details for 2500022-1 by TE Connectivity
Overview of 2500022-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2500022-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2500022-1-ND
|
DigiKey | SRC PWR 60+6AG MALE BLADE HSG AS Min Qty: 36 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.0300 | Buy Now |
DISTI #
571-2500022-1
|
Mouser Electronics | Automotive Connectors SRC Pwr 60+6AG Male Blade Hsg Assy 2.5 RoHS: Compliant | 34 |
|
$46.5800 / $57.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 | 0 |
|
$40.5700 | Buy Now |
|
Onlinecomponents.com | SRC Pwr 60+6AG Male Blade Hsg Assy 2.5 | 0 |
|
$44.7700 / $79.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$64.1689 / $72.5400 | Buy Now |
|
Quest Components | 28 |
|
$69.5175 / $78.5850 | Buy Now | |
DISTI #
2500022-1
|
Avnet Abacus | (Alt: 2500022-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRC Pwr 60+6AG Male Blade Hsg Assy 2.5 | 0 |
|
$44.7700 / $79.0200 | Buy Now |
Part Details for 2500022-1
2500022-1 CAD Models
2500022-1 Part Data Attributes:
|
2500022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2500022-1
TE Connectivity
Combination Line Connector, 6+60 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 2.53 inch | |
Body Depth | 2.42 inch | |
Body Length | 5.27 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.289 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | TWO | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 66 |