Part Details for 2500033-1 by TE Connectivity
Overview of 2500033-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 2500033-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | SRC, Power Blind Plug |
4164 In Stock |
|
$0.3888 / $0.5671 | Buy Now |
DISTI #
2500033-1
|
TTI | 93732-0001 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 6000 In Stock |
|
$0.4520 | Buy Now |
|
Master Electronics | SRC, Power Blind Plug |
4164 In Stock |
|
$0.3888 / $0.5671 | Buy Now |
Part Details for 2500033-1
2500033-1 CAD Models
2500033-1 Part Data Attributes
|
2500033-1
TE Connectivity
Buy Now
|
Compare Parts:
2500033-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |