Part Details for 25000UE0001000 by Belden Inc
Overview of 25000UE0001000 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 25000UE0001000
25000UE0001000 CAD Models
25000UE0001000 Part Data Attributes
|
25000UE0001000
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
25000UE0001000
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.3088 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Resistance | 0.005 Ω | |
Shielding | NO | |
Stranding | 19X25 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |