Part Details for 25006 BK199 by Alpha Wire
Overview of 25006 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25006 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3655
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25006 BK199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.2600 | Buy Now |
DISTI #
25006BK199-DS-ND
|
DigiKey | CABLE 6COND 22AWG BLACK FEET Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
1906 In Stock |
|
$5.2488 / $6.4400 | Buy Now |
DISTI #
602-25006-1000-02
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 2 | 0 |
|
$4,041.5400 | Order Now |